
207W234-3/42-0 | |
|---|---|
DigiKey Part Number | 207W234-3/42-0-ND |
Manufacturer | |
Manufacturer Product Number | 207W234-3/42-0 |
Description | HEATSHRINK FEED THROUGH SZ34 BLK |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Feed Through Black 34 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Shell Size - Insert | 34 | |
Features | Adhesive Coating | |
Color | Black | |
Material | Polyolefin (PO), Semi-Rigid | |
Large Diameter Supplied | - | |
Large Diameter Recovered | 1.220" (30.99mm) | |
Small Diameter Supplied | 1.102" (27.99mm) | |
Small Diameter Recovered | 0.472" (11.99mm) | |
Large Recovered Length | - | |
Small Recovered Length | 1.060" (26.92mm) | |
Total Length Supplied | - | |
Total Length Recovered | 3.420" (86.87mm) | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | $50.47136 | $6,308.92 |
| Unit Price without GST: | $50.47136 |
|---|---|
| Unit Price with GST: | $55.51850 |

