Standard, Releasable Black 1.38" (35.00mm) 0.186" (4.72mm) 50 lbs (22.68 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-608692-0

DigiKey Part Number
A112504-ND
Manufacturer
Manufacturer Product Number
1-608692-0
Description
CBL TIE RELEASABL BLK 50LB 6.48"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Standard, Releasable Black 1.38" (35.00mm) 0.186" (4.72mm) 50 lbs (22.68 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Raychem Cable Protection
Series
Packaging
Bag
Part Status
Active
Wire/Cable Tie Type
Standard, Releasable
Length - Approximate
6.5"
Bundle Diameter
1.38" (35.00mm)
Width
0.186" (4.72mm)
Length - Actual
0.540' (164.59mm, 6.48")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
50 lbs (22.68 kg)
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bag
QuantityUnit PriceExt Price
5,000$0.93841$4,692.05
Manufacturers Standard Package
Unit Price without GST:$0.93841
Unit Price with GST:$1.03225