Circuit Breaker Magnetic (Hydraulic Delay) 20A 277 V AC DC Lever Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Magnetic (Hydraulic Delay) 20A 277 V AC DC Lever Panel Mount
Circuit Breaker Basics - Another Teaching Moment

W67-X2Q110-20

DigiKey Part Number
PB1368-ND
Manufacturer
Manufacturer Product Number
W67-X2Q110-20
Description
CIR BRKR MAG-HYDR 20A 277VAC
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) 20A 277 V AC DC Lever Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Potter & Brumfield Relays
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Magnetic (Hydraulic Delay)
Current Rating (Amps)
20A
Voltage Rating - AC
277 V
Actuator Type
Lever
Number of Poles
1
Illumination
-
Illumination Voltage (Nominal)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$134.69000$134.69
5$111.71000$558.55
24$92.95958$2,231.03
72$81.62014$5,876.65
120$76.78942$9,214.73
Manufacturers Standard Package
Unit Price without GST:$134.69000
Unit Price with GST:$148.15900