Circuit Breaker Thermal 20A 250 V AC 50 V DC Push to Reset Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal 20A 250 V AC 50 V DC Push to Reset Panel Mount
W58-XB1A4A-20
W58-XB1A4A-20
Circuit Breaker Basics - Another Teaching Moment

W58-XB1A4A-20

DigiKey Part Number
PB204-ND
Manufacturer
Manufacturer Product Number
W58-XB1A4A-20
Description
CIR BRKR THRM 20A 250VAC 50VDC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 20A 250 V AC 50 V DC Push to Reset Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
20A
Manufacturer
TE Connectivity Potter & Brumfield Relays
Voltage Rating - AC
250 V
Series
Voltage Rating - DC
50 V
Packaging
Tray
Actuator Type
Push to Reset
Part Status
Active
Number of Poles
1
Mounting Type
Panel Mount
Base Product Number
Breaker Type
Thermal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16
Check for Additional Incoming Stock
All prices are in AUD
Tray
QuantityUnit PriceExt Price
1$11.63000$11.63
5$10.04600$50.23
10$9.50800$95.08
50$8.53980$426.99
100$8.22160$822.16
300$7.81410$2,344.23
500$7.65874$3,829.37
1,000$7.47698$7,476.98
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$11.63000
Unit Price with GST:$12.79300

Other Suppliers on DigiKey

1,370In Stock
Ships from WEC