Circuit Breaker Thermal 4A 250 V AC 32 V DC Push to Reset Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal 4A 250 V AC 32 V DC Push to Reset Panel Mount
W28-XTBA-4
W28-XTBA-4
Circuit Breaker Basics - Another Teaching Moment

W28-XTBA-4

DigiKey Part Number
PB2787-ND
Manufacturer
Manufacturer Product Number
W28-XTBA-4
Description
CIR BRKR THRM 4A 250VAC 32VDC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 4A 250 V AC 32 V DC Push to Reset Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Potter & Brumfield Relays
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Thermal
Current Rating (Amps)
4A
Voltage Rating - AC
250 V
Voltage Rating - DC
32 V
Actuator Type
Push to Reset
Number of Poles
1
Illumination
-
Illumination Voltage (Nominal)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 481
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$9.05000$9.05
5$7.51400$37.57
10$6.93200$69.32
50$5.74940$287.47
100$5.30250$530.25
300$4.66043$1,398.13
500$4.38712$2,193.56
1,000$4.03967$4,039.67
Manufacturers Standard Package
Unit Price without GST:$9.05000
Unit Price with GST:$9.95500