VF4A-11F11 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 3,627
Unit Price: $6.11000
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: $6.88660
Datasheet

Similar


Panasonic Industry
In Stock: 1,544
Unit Price: $6.08000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: $5.60000
Datasheet

Similar


Panasonic Industry
In Stock: 876
Unit Price: $8.65000
Datasheet
General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Socketable
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

VF4A-11F11

DigiKey Part Number
PB669-ND
Manufacturer
Manufacturer Product Number
VF4A-11F11
Description
RELAY GEN PURPOSE SPST 40A 12V
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
40 A
Switching Voltage
14VDC - Nom
Load - Max Switching
-
Coil Current
16.7 mA
Coil Type
Non Latching
Features
-
Termination Style
Plug In, Quick Connect - 0.250" (6.3mm)
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
7.2 VDC
Must Release Voltage
1.2 VDC
Operate Time
7 ms
Release Time
2 ms
Operating Temperature
-40°C ~ 125°C
Contact Material
Silver Nickel (AgNi)
Approval Agency
-
Relay Type
Grade
-
Qualification
-
Coil Resistance
90 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes