



SR4D4048 | |
|---|---|
DigiKey Part Number | PB1299-ND |
Manufacturer | |
Manufacturer Product Number | SR4D4048 |
Description | RELAY SAFETY 4PST 8A 48V |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Safety Relay 4PST-2NO/2NC (2 Form A, 2 Form B) 48VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | SR4D4048 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 48VDC | |
Contact Form | 4PST-2NO/2NC (2 Form A, 2 Form B) | |
Contact Rating (Current) | 8 A | |
Switching Voltage | 400VAC - Max | |
Features | - | |
Termination Style | PC Pin | |
Must Operate Voltage | 36 VDC | |
Must Release Voltage | 4.8 VDC | |
Operating Temperature | -25°C ~ 70°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Current | 16.7 mA | |
Coil Power | 800mW | |
Coil Resistance | 2.88 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $49.84000 | $49.84 |
| 10 | $44.38500 | $443.85 |
| 30 | $41.99533 | $1,259.86 |
| 50 | $40.92720 | $2,046.36 |
| 100 | $39.52020 | $3,952.02 |
| 250 | $37.73312 | $9,433.28 |
| Unit Price without GST: | $49.84000 |
|---|---|
| Unit Price with GST: | $54.82400 |

