



V23092-A1012-A201 | |
|---|---|
DigiKey Part Number | V23092A1012A201-ND |
Manufacturer | |
Manufacturer Product Number | V23092-A1012-A201 |
Description | RELAY GEN PURPOSE SPDT 6A 12V |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | V23092-A1012-A201 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 400VAC - Max | |
Load - Max Switching | 2400VA | |
Coil Current | 14.2 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 8.4 VDC | |
Must Release Voltage | 0.6 VDC | |
Operate Time | 12 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 848 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.24000 | $18.24 |
| 20 | $15.69250 | $313.85 |
| 40 | $15.15425 | $606.17 |
| 60 | $14.84767 | $890.86 |
| 100 | $14.47040 | $1,447.04 |
| 260 | $13.78950 | $3,585.27 |
| 500 | $13.34176 | $6,670.88 |
| 1,000 | $12.88267 | $12,882.67 |
| Unit Price without GST: | $18.24000 |
|---|---|
| Unit Price with GST: | $20.06400 |


