
RPQ-1-200 | |
|---|---|
DigiKey Part Number | 174-RPQ-1-200-ND |
Manufacturer | |
Manufacturer Product Number | RPQ-1-200 |
Description | FILTER MOUNT STYLE=FLANGED INPU |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | AC Line Reactor 250V, 200A, 41.4kW, 146µH |
Datasheet | Datasheet |
EDA/CAD Models | RPQ-1-200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Corcom Filters | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | AC Line Reactor | |
For Use With/Related Products | - | |
Usage | Motor | |
Specifications | 250V, 200A, 41.4kW, 146µH | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,455.07000 | $1,455.07 |
| 10 | $1,353.89800 | $13,538.98 |
| Unit Price without GST: | $1,455.07000 |
|---|---|
| Unit Price with GST: | $1,600.57700 |

