General Purpose Relay DPDT (2 Form C) 12VDC Coil DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay DPDT (2 Form C) 12VDC Coil DIN Rail
TE Connectivity Relay Products | Digi-Key Daily
Relay Basics - Another Teaching Moment | DigiKey Electronics

PT2L7LB2

DigiKey Part Number
PB1499-ND
Manufacturer
Manufacturer Product Number
PT2L7LB2
Description
RELAY GEN PURPOSE DPDT 12A 12V
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 12VDC Coil DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
12 A
Switching Voltage
400VAC - Max
Load - Max Switching
4800VA
Coil Current
62.5 mA
Coil Type
Non Latching
Features
Diode, Lighted Indicator, Mechanical Indicator, Socket Included, Test Button
Termination Style
Screw Terminal
Seal Rating
-
Coil Insulation
Class F
Must Operate Voltage
9 VDC
Must Release Voltage
1.2 VDC
Operate Time
15 ms
Release Time
18 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver Nickel (AgNi)
Approval Agency
cURus, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
192 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$41.32000$41.32
10$36.80900$368.09
25$35.14840$878.71
50$33.94120$1,697.06
100$32.77480$3,277.48
250$31.29304$7,823.26
Unit Price without GST:$41.32000
Unit Price with GST:$45.45200