General Purpose Relay 6PST-NO (6 Form A) Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay 6PST-NO (6 Form A) Socketable
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

8-1393808-4

DigiKey Part Number
8-1393808-4-ND
Manufacturer
Manufacturer Product Number
8-1393808-4
Description
RELAY GEN PURPOSE 6PST 2A 24V
Customer Reference
Detailed Description
General Purpose Relay 6PST-NO (6 Form A) Socketable
Datasheet
 Datasheet
EDA/CAD Models
8-1393808-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Potter & Brumfield Relays
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Socketable
Coil Voltage
24VDC
Contact Form
6PST-NO (6 Form A)
Contact Rating (Current)
2 A
Switching Voltage
125VAC, 150VDC - Max
Load - Max Switching
250VA, 300W
Coil Current
27 mA
Coil Type
Non Latching
Features
-
Termination Style
Plug In
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
14.5 VDC
Must Release Voltage
-
Operate Time
7.5 ms
Release Time
3 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver (Ag), Gold (Au)
Approval Agency
-
Relay Type
General Purpose
Grade
-
Qualification
-
Coil Resistance
890 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.