General Purpose Relay SPST-NO (1 Form A) 20VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPST-NO (1 Form A) 20VDC Coil Through Hole
8-1393231-3-t2
Relay Basics - Another Teaching Moment | DigiKey Electronics

8-1393231-3

DigiKey Part Number
8-1393231-3-ND
Manufacturer
Manufacturer Product Number
8-1393231-3
Description
RELAY GEN PURPOSE SPST 16A 20V
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 20VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
16 A
Switching Voltage
400VAC - Max
Load - Max Switching
6400VA
Coil Current
25 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Fully
Coil Insulation
-
Must Operate Voltage
14 VDC
Must Release Voltage
2 VDC
Operate Time
8 ms
Release Time
2 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver Cadmium Oxide (AgCdO)
Approval Agency
cURus, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
800 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.