4-2158100-3 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TE Connectivity Potter & Brumfield Relays
In Stock: 0
Unit Price: $6.60000
Datasheet
General Purpose Relay SPDT (1 Form C) 5VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPDT (1 Form C) 5VDC Coil Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

4-2158100-3

DigiKey Part Number
4-2158100-3-ND
Manufacturer
Manufacturer Product Number
4-2158100-3
Description
RELAY GEN PURPOSE SPDT 16A 5V
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 5VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
4-2158100-3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Coil Voltage
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
16 A
Switching Voltage
400VAC - Max
Load - Max Switching
6400VA
Coil Current
106.4 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Fully
Coil Insulation
Class F
Must Operate Voltage
3.5 VDC
Must Release Voltage
0.5 VDC
Operate Time
8 ms
Release Time
6 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver Nickel (AgNi)
Approval Agency
CQC, cURus, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
47 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes