

27E168 | |
---|---|
DigiKey Part Number | 27E168-ND |
Manufacturer | |
Manufacturer Product Number | 27E168 |
Description | RELAY SOCKET 11 POS THROUGH HOLE |
Customer Reference | |
Detailed Description | Relay Socket Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 11 | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
For Use With/Related Products | KUP93 Series | |
Features | - |