General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
How to Choose a Relay - Another Teaching Moment

1461400-5

DigiKey Part Number
PB877-ND
Manufacturer
Manufacturer Product Number
1461400-5
Description
RELAY GEN PURPOSE SPST 5A 24V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1461400-5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
5 A
Switching Voltage
277VAC, 30VDC - Max
Load - Max Switching
1385VA, 150W
Coil Current
18.8 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
-
Coil Insulation
Class F
Must Operate Voltage
16.8 VDC
Must Release Voltage
1.2 VDC
Operate Time
10 ms
Release Time
4 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Nickel (AgNi)
Approval Agency
CQC, cULus, TUV, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
1.28 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,741
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$2.86000$2.86
10$2.55200$25.52
25$2.43800$60.95
50$2.35440$117.72
100$2.27380$227.38
300$2.15150$645.45
500$2.09684$1,048.42
1,000$2.02487$2,024.87
5,000$1.86696$9,334.80
Manufacturers Standard Package
Unit Price without GST:$2.86000
Unit Price with GST:$3.14600