



1-1393240-9 | |
|---|---|
DigiKey Part Number | PB2870-ND |
Manufacturer | |
Manufacturer Product Number | 1-1393240-9 |
Description | RELAY GEN PURPOSE SPDT 16A 110V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 110VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1-1393240-9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 16 A | |
Switching Voltage | 400VAC - Max | |
Load - Max Switching | 6400VA | |
Coil Current | 3.8 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | Class F | |
Must Operate Voltage | 77 VDC | |
Must Release Voltage | 11 VDC | |
Operate Time | 8 ms | |
Release Time | 6 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CQC, CSA, cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 28.8 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.14000 | $27.14 |
| 20 | $23.34350 | $466.87 |
| 40 | $22.54225 | $901.69 |
| 60 | $22.08600 | $1,325.16 |
| 100 | $21.52450 | $2,152.45 |
| 260 | $20.51112 | $5,332.89 |
| 500 | $19.84482 | $9,922.41 |
| Unit Price without GST: | $27.14000 |
|---|---|
| Unit Price with GST: | $29.85400 |




