
ER74330RJT | |
|---|---|
DigiKey Part Number | 1712-ER74330RJTCT-ND - Cut Tape (CT) 1712-ER74330RJTTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ER74330RJT |
Description | RES 330 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±5% 3W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | ER74330RJT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | 0/ +60ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.236" Dia x 0.531" L (6.00mm x 13.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.33000 | $2.33 |
| 10 | $1.53600 | $15.36 |
| 25 | $1.31960 | $32.99 |
| 50 | $1.18400 | $59.20 |
| 100 | $1.06880 | $106.88 |
| 250 | $0.94232 | $235.58 |
| 500 | $0.86318 | $431.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.79595 | $795.95 |
| 2,000 | $0.73885 | $1,477.70 |
| 3,000 | $0.70951 | $2,128.53 |
| 5,000 | $0.67632 | $3,381.60 |
| 7,000 | $0.65655 | $4,595.85 |
| 10,000 | $0.63724 | $6,372.40 |
| 12,000 | $0.62797 | $7,535.64 |
| 24,000 | $0.60720 | $14,572.80 |
| Unit Price without GST: | $2.33000 |
|---|---|
| Unit Price with GST: | $2.56300 |

