1.05 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YR1B1K05CC

DigiKey Part Number
1712-YR1B1K05CCCT-ND - Cut Tape (CT)
1712-YR1B1K05CCTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
YR1B1K05CC
Description
RES 1.05K OHM 0.1% 1/4W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1.05 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±15ppm/°C
Operating Temperature
-65°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.091" Dia x 0.248" L (2.30mm x 6.30mm)
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
In-Stock: 1,339
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.26000$1.26
10$0.81700$8.17
25$0.69720$17.43
50$0.62180$31.09
100$0.55760$55.76
250$0.48740$121.85
500$0.44346$221.73
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$0.40606$406.06
2,000$0.37430$748.60
3,000$0.35799$1,073.97
5,000$0.33953$1,697.65
7,000$0.32853$2,299.71
10,000$0.31778$3,177.80
Manufacturers Standard Package
Unit Price without GST:$1.26000
Unit Price with GST:$1.38600