
YR1B11K3CC | |
|---|---|
DigiKey Part Number | 1712-YR1B11K3CCCT-ND - Cut Tape (CT) 1712-YR1B11K3CCTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | YR1B11K3CC |
Description | RES 11.3K OHM 0.1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 11.3 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | YR1B11K3CC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -65°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.26000 | $1.26 |
| 10 | $0.81700 | $8.17 |
| 25 | $0.69720 | $17.43 |
| 50 | $0.62180 | $31.09 |
| 100 | $0.55760 | $55.76 |
| 250 | $0.48740 | $121.85 |
| 500 | $0.44346 | $221.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.40606 | $406.06 |
| 2,000 | $0.37430 | $748.60 |
| 3,000 | $0.35799 | $1,073.97 |
| 5,000 | $0.33953 | $1,697.65 |
| 7,000 | $0.32853 | $2,299.71 |
| 10,000 | $0.31778 | $3,177.80 |
| Unit Price without GST: | $1.26000 |
|---|---|
| Unit Price with GST: | $1.38600 |

