
TLRP3A30CR005FTE | |
|---|---|
DigiKey Part Number | 1712-TLRP3A30CR005FTETR-ND - Tape & Reel (TR) 1712-TLRP3A30CR005FTECT-ND - Cut Tape (CT) 1712-TLRP3A30CR005FTEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLRP3A30CR005FTE |
Description | RES 0.005 OHM 1% 3W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | TLRP3A30CR005FTE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.24000 | $1.24 |
| 10 | $0.80200 | $8.02 |
| 25 | $0.68400 | $17.10 |
| 50 | $0.61000 | $30.50 |
| 100 | $0.54720 | $54.72 |
| 250 | $0.47820 | $119.55 |
| 500 | $0.43506 | $217.53 |
| 1,000 | $0.39840 | $398.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.34078 | $1,363.12 |
| 8,000 | $0.31829 | $2,546.32 |
| 12,000 | $0.30674 | $3,680.88 |
| 20,000 | $0.29368 | $5,873.60 |
| 28,000 | $0.28590 | $8,005.20 |
| 40,000 | $0.27900 | $11,160.00 |
| Unit Price without GST: | $1.24000 |
|---|---|
| Unit Price with GST: | $1.36400 |

