Parametric Equivalent

TJT50047RJ | |
|---|---|
DigiKey Part Number | A123924-ND |
Manufacturer | |
Manufacturer Product Number | TJT50047RJ |
Description | RES CHAS MNT 47 OHM 5% 500W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 500W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±260ppm/°C |
Mfr | Operating Temperature -25°C ~ 250°C |
Series | Coating, Housing Type Aluminum |
Packaging Bulk | Mounting Feature Screw Holes |
Part Status Active | Size / Dimension 12.99" L x 3.15" W (330.00mm x 80.00mm) |
Resistance 47 Ohms | Height - Seated (Max) 0.394" (10.00mm) |
Tolerance ±5% | Lead Style Wire Leads |
Power (Watts) 500W | Package / Case Rectangular Case |
Composition Wirewound | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TJT50047RJ | TE Connectivity | 0 | 1111-TJT50047RJ-ND | $119.31500 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $124.43000 | $124.43 |
| 10 | $92.24800 | $922.48 |
| 30 | $82.04667 | $2,461.40 |
| 50 | $78.13040 | $3,906.52 |
| 100 | $73.51840 | $7,351.84 |
| Unit Price without GST: | $124.43000 |
|---|---|
| Unit Price with GST: | $136.87300 |




