
THS7510RJ | |
|---|---|
DigiKey Part Number | A132087-ND |
Manufacturer | |
Manufacturer Product Number | THS7510RJ |
Description | RES CHAS MNT 10 OHM 5% 75W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 75W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 10 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 75W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.929" L x 1.870" W (49.00mm x 47.50mm) | |
Height - Seated (Max) | 1.024" (26.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.34000 | $27.34 |
| 10 | $19.28600 | $192.86 |
| 30 | $16.72733 | $501.82 |
| 50 | $15.74480 | $787.24 |
| 100 | $14.58680 | $1,458.68 |
| 250 | $13.31912 | $3,329.78 |
| 500 | $12.52652 | $6,263.26 |
| 1,000 | $11.85344 | $11,853.44 |
| Unit Price without GST: | $27.34000 |
|---|---|
| Unit Price with GST: | $30.07400 |

