
SQPR747KJ | |
|---|---|
DigiKey Part Number | A137405-ND |
Manufacturer | |
Manufacturer Product Number | SQPR747KJ |
Description | RES 47K OHM 5% 7W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±5% 7W Through Hole Resistor Axial Cement Coated, Flame Proof, Moisture Resistant, Safety Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Cement Coated, Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.394" x 0.354" Rectangular x 1.378" L (10.00mm x 9.00mm x 35.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.41000 | $1.41 |
| 10 | $0.91600 | $9.16 |
| 25 | $0.78280 | $19.57 |
| 50 | $0.69880 | $34.94 |
| 240 | $0.55275 | $132.66 |
| 480 | $0.50335 | $241.61 |
| 720 | $0.47797 | $344.14 |
| 1,200 | $0.44925 | $539.10 |
| 5,040 | $0.38481 | $1,939.44 |
| Unit Price without GST: | $1.41000 |
|---|---|
| Unit Price with GST: | $1.55100 |

