
SMV1W470KJT | |
|---|---|
DigiKey Part Number | A130766TR-ND - Tape & Reel (TR) A130766CT-ND - Cut Tape (CT) A130766DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMV1W470KJT |
Description | SMV 1W 470K 5% |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 470 kOhms ±5% 1W Chip Resistor 2616 (6740 Metric), J-Lead Anti-Sulfur, Flame Proof, High Voltage, Pulse Withstanding, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | SMV1W470KJT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Flame Proof, High Voltage, Pulse Withstanding, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -65°C ~ 200°C | |
Package / Case | 2616 (6740 Metric), J-Lead | |
Supplier Device Package | ||
Size / Dimension | 0.264" L x 0.157" W (6.70mm x 4.00mm) | |
Height - Seated (Max) | 0.152" (3.85mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.30000 | $1.30 |
| 10 | $0.84600 | $8.46 |
| 25 | $0.72280 | $18.07 |
| 50 | $0.64500 | $32.25 |
| 100 | $0.57910 | $57.91 |
| 250 | $0.50652 | $126.63 |
| 500 | $0.46114 | $230.57 |
| 1,000 | $0.42260 | $422.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.38984 | $779.68 |
| 4,000 | $0.36200 | $1,448.00 |
| 6,000 | $0.34771 | $2,086.26 |
| 10,000 | $0.33154 | $3,315.40 |
| 14,000 | $0.32190 | $4,506.60 |
| 20,000 | $0.31249 | $6,249.80 |
| Unit Price without GST: | $1.30000 |
|---|---|
| Unit Price with GST: | $1.43000 |

