
SBCHE44K7J | |
|---|---|
DigiKey Part Number | A105566-ND |
Manufacturer | |
Manufacturer Product Number | SBCHE44K7J |
Description | RES 4.7K OHM 5% 4W AXIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±5% 4W Through Hole Resistor Axial, Radial Formed Flame Proof, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | SBCHE44K7J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.315" x 0.276" Rectangular x 0.787" L (8.00mm x 7.00mm x 20.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.32000 | $2.32 |
| 10 | $1.52100 | $15.21 |
| 25 | $1.30600 | $32.65 |
| 50 | $1.17160 | $58.58 |
| 100 | $1.05710 | $105.71 |
| 300 | $0.90960 | $272.88 |
| 500 | $0.85294 | $426.47 |
| 1,000 | $0.78617 | $786.17 |
| 5,000 | $0.66737 | $3,336.85 |
| Unit Price without GST: | $2.32000 |
|---|---|
| Unit Price with GST: | $2.55200 |

