24 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RR03J24RTB

DigiKey Part Number
A138424CT-ND - Cut Tape (CT)
A138424TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RR03J24RTB
Description
RES 24 OHM 5% 3W AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
24 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RR03J24RTB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Pulse Withstanding, Safety
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 235°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.197" Dia x 0.591" L (5.00mm x 15.00mm)
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
In-Stock: 8,652
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.47000$0.47
10$0.30000$3.00
25$0.25280$6.32
50$0.22380$11.19
100$0.19910$19.91
250$0.17172$42.93
500$0.15466$77.33
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$0.14013$140.13
2,000$0.12779$255.58
3,000$0.12144$364.32
5,000$0.11426$571.30
7,000$0.10998$769.86
10,000$0.10580$1,058.00
Manufacturers Standard Package
Unit Price without GST:$0.47000
Unit Price with GST:$0.51700