
RR02J200KTB | |
|---|---|
DigiKey Part Number | A131617CT-ND - Cut Tape (CT) A131617TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RR02J200KTB |
Description | RES 200K OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RR02J200KTB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.138" Dia x 0.354" L (3.50mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.36000 | $0.36 |
| 10 | $0.22900 | $2.29 |
| 25 | $0.19280 | $4.82 |
| 50 | $0.17040 | $8.52 |
| 100 | $0.15130 | $15.13 |
| 250 | $0.13012 | $32.53 |
| 500 | $0.11688 | $58.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.10562 | $105.62 |
| 2,000 | $0.09606 | $192.12 |
| 3,000 | $0.09114 | $273.42 |
| 5,000 | $0.08558 | $427.90 |
| 7,000 | $0.08226 | $575.82 |
| 10,000 | $0.07902 | $790.20 |
| Unit Price without GST: | $0.36000 |
|---|---|
| Unit Price with GST: | $0.39600 |

