
RR01J47KTB | |
|---|---|
DigiKey Part Number | A131607CT-ND - Cut Tape (CT) A131607TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RR01J47KTB |
Description | RES 47K OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RR01J47KTB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.102" Dia x 0.268" L (2.60mm x 6.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.31000 | $0.31 |
| 10 | $0.20100 | $2.01 |
| 25 | $0.16960 | $4.24 |
| 50 | $0.14940 | $7.47 |
| 100 | $0.13250 | $13.25 |
| 250 | $0.11376 | $28.44 |
| 500 | $0.10204 | $51.02 |
| 1,000 | $0.09209 | $92.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.07435 | $371.75 |
| 10,000 | $0.06854 | $685.40 |
| 15,000 | $0.06556 | $983.40 |
| 25,000 | $0.06219 | $1,554.75 |
| 35,000 | $0.06018 | $2,106.30 |
| 50,000 | $0.05822 | $2,911.00 |
| Unit Price without GST: | $0.31000 |
|---|---|
| Unit Price with GST: | $0.34100 |

