
RQ73C2A78K7BTD | |
|---|---|
DigiKey Part Number | A140647TR-ND - Tape & Reel (TR) A140647CT-ND - Cut Tape (CT) A140647DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2A78K7BTD |
Description | RES 78.7 KOHMS 0.1% 1/5W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 78.7 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C2A78K7BTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.73000 | $0.73 |
| 10 | $0.60600 | $6.06 |
| 25 | $0.56200 | $14.05 |
| 50 | $0.53080 | $26.54 |
| 100 | $0.50220 | $50.22 |
| 250 | $0.46768 | $116.92 |
| 500 | $0.44434 | $222.17 |
| 1,000 | $0.42332 | $423.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.38285 | $1,914.25 |
| 10,000 | $0.36868 | $3,686.80 |
| 15,000 | $0.36121 | $5,418.15 |
| 25,000 | $0.35259 | $8,814.75 |
| 35,000 | $0.34737 | $12,157.95 |
| Unit Price without GST: | $0.73000 |
|---|---|
| Unit Price with GST: | $0.80300 |

