
RQ73C1J100KBTDF | |
|---|---|
DigiKey Part Number | 1712-RQ73C1J100KBTDFTR-ND - Tape & Reel (TR) 1712-RQ73C1J100KBTDFCT-ND - Cut Tape (CT) 1712-RQ73C1J100KBTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1J100KBTDF |
Description | RQ 0603 100K 0.1% 10PPM 1K RL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.17000 | $1.17 |
| 10 | $0.96700 | $9.67 |
| 25 | $0.89720 | $22.43 |
| 50 | $0.84820 | $42.41 |
| 100 | $0.80310 | $80.31 |
| 250 | $0.74896 | $187.24 |
| 500 | $0.71258 | $356.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.64544 | $645.44 |
| 2,000 | $0.61770 | $1,235.40 |
| 3,000 | $0.60294 | $1,808.82 |
| 5,000 | $0.58583 | $2,929.15 |
| 7,000 | $0.57540 | $4,027.80 |
| 10,000 | $0.56506 | $5,650.60 |
| Unit Price without GST: | $1.17000 |
|---|---|
| Unit Price with GST: | $1.28700 |

