
RQ73C2A432RBTDF | |
|---|---|
DigiKey Part Number | 1712-RQ73C2A432RBTDFTR-ND - Tape & Reel (TR) 1712-RQ73C2A432RBTDFCT-ND - Cut Tape (CT) 1712-RQ73C2A432RBTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2A432RBTDF |
Description | RQ 0805 432R 0.1% 10PPM 1K RL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 432 Ohms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.12000 | $1.12 |
| 10 | $0.92900 | $9.29 |
| 25 | $0.86080 | $21.52 |
| 50 | $0.81360 | $40.68 |
| 100 | $0.77010 | $77.01 |
| 250 | $0.71816 | $179.54 |
| 500 | $0.68322 | $341.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.65184 | $651.84 |
| 2,000 | $0.62387 | $1,247.74 |
| 3,000 | $0.60901 | $1,827.03 |
| 5,000 | $0.59176 | $2,958.80 |
| 7,000 | $0.58126 | $4,068.82 |
| 10,000 | $0.57083 | $5,708.30 |
| Unit Price without GST: | $1.12000 |
|---|---|
| Unit Price with GST: | $1.23200 |

