
RQ73C2A154KBTD | |
|---|---|
DigiKey Part Number | A139877TR-ND - Tape & Reel (TR) A139877CT-ND - Cut Tape (CT) A139877DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2A154KBTD |
Description | RES 154 KOHMS 0.1% 1/5W 0805 |
Customer Reference | |
Detailed Description | 154 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C2A154KBTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.86000 | $0.86 |
| 10 | $0.70900 | $7.09 |
| 25 | $0.65760 | $16.44 |
| 50 | $0.62140 | $31.07 |
| 100 | $0.58780 | $58.78 |
| 250 | $0.54764 | $136.91 |
| 500 | $0.52052 | $260.26 |
| 1,000 | $0.49609 | $496.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.44915 | $2,245.75 |
| Unit Price without GST: | $0.86000 |
|---|---|
| Unit Price with GST: | $0.94600 |

