
RQ73C1J41K2BTD | |
|---|---|
DigiKey Part Number | A140883TR-ND - Tape & Reel (TR) A140883CT-ND - Cut Tape (CT) A140883DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1J41K2BTD |
Description | RES 41.2 KOHMS 0.1% 0.15W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 41.2 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C1J41K2BTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.74000 | $0.74 |
| 10 | $0.61400 | $6.14 |
| 25 | $0.57000 | $14.25 |
| 50 | $0.53840 | $26.92 |
| 100 | $0.50930 | $50.93 |
| 250 | $0.47436 | $118.59 |
| 500 | $0.45066 | $225.33 |
| 1,000 | $0.42934 | $429.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.38829 | $1,941.45 |
| 10,000 | $0.37393 | $3,739.30 |
| 15,000 | $0.36635 | $5,495.25 |
| 25,000 | $0.35761 | $8,940.25 |
| 35,000 | $0.35231 | $12,330.85 |
| Unit Price without GST: | $0.74000 |
|---|---|
| Unit Price with GST: | $0.81400 |

