
RQ73C1J2K05BTD | |
|---|---|
DigiKey Part Number | A140445TR-ND - Tape & Reel (TR) A140445CT-ND - Cut Tape (CT) A140445DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1J2K05BTD |
Description | RES 2.05 KOHMS 0.1% 0.15W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.05 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C1J2K05BTD Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.73000 | $0.73 |
| 10 | $0.60900 | $6.09 |
| 25 | $0.56440 | $14.11 |
| 50 | $0.53340 | $26.67 |
| 100 | $0.50450 | $50.45 |
| 250 | $0.46984 | $117.46 |
| 500 | $0.44636 | $223.18 |
| 1,000 | $0.42524 | $425.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.38460 | $1,923.00 |
| 10,000 | $0.37038 | $3,703.80 |
| 15,000 | $0.36288 | $5,443.20 |
| 25,000 | $0.35422 | $8,855.50 |
| 35,000 | $0.34898 | $12,214.30 |
| Unit Price without GST: | $0.73000 |
|---|---|
| Unit Price with GST: | $0.80300 |

