
RQ73C1J221RBTDF | |
|---|---|
DigiKey Part Number | 1712-RQ73C1J221RBTDFTR-ND - Tape & Reel (TR) 1712-RQ73C1J221RBTDFCT-ND - Cut Tape (CT) 1712-RQ73C1J221RBTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1J221RBTDF |
Description | RQ 0603 221R 0.1% 10PPM 1K RL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 221 Ohms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.26000 | $1.26 |
| 10 | $1.04300 | $10.43 |
| 25 | $0.96760 | $24.19 |
| 50 | $0.91440 | $45.72 |
| 100 | $0.86570 | $86.57 |
| 250 | $0.80756 | $201.89 |
| 500 | $0.76852 | $384.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.73350 | $733.50 |
| 2,000 | $0.70231 | $1,404.62 |
| 3,000 | $0.68573 | $2,057.19 |
| 5,000 | $0.66652 | $3,332.60 |
| 7,000 | $0.65482 | $4,583.74 |
| 10,000 | $0.64320 | $6,432.00 |
| Unit Price without GST: | $1.26000 |
|---|---|
| Unit Price with GST: | $1.38600 |

