
RQ73C1J21KBTD | |
|---|---|
DigiKey Part Number | A140453TR-ND - Tape & Reel (TR) A140453CT-ND - Cut Tape (CT) A140453DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1J21KBTD |
Description | RES 21 KOHMS 0.1% 0.15W 0603 |
Customer Reference | |
Detailed Description | 21 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C1J21KBTD Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.84000 | $0.84 |
| 10 | $0.69900 | $6.99 |
| 25 | $0.64840 | $16.21 |
| 50 | $0.61260 | $30.63 |
| 100 | $0.57950 | $57.95 |
| 250 | $0.53996 | $134.99 |
| 500 | $0.51318 | $256.59 |
| 1,000 | $0.48910 | $489.10 |
| Unit Price without GST: | $0.84000 |
|---|---|
| Unit Price with GST: | $0.92400 |

