210 Ohms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RQ73C1J210RBTD

DigiKey Part Number
A140579TR-ND - Tape & Reel (TR)
A140579CT-ND - Cut Tape (CT)
A140579DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RQ73C1J210RBTD
Description
RES 210 OHMS 0.1% 0.15W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
210 Ohms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RQ73C1J210RBTD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±10ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,693
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in AUD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.71000$0.71
10$0.60000$6.00
25$0.55560$13.89
50$0.52500$26.25
100$0.49650$49.65
250$0.46244$115.61
500$0.43930$219.65
1,000$0.41850$418.50
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.37901$1,895.05
Manufacturers Standard Package
Unit Price without GST:$0.71000
Unit Price with GST:$0.78100