
RQ73C1J1K91BTD | |
|---|---|
DigiKey Part Number | A140442TR-ND - Tape & Reel (TR) A140442CT-ND - Cut Tape (CT) A140442DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1J1K91BTD |
Description | RES 1.91 KOHMS 0.1% 0.15W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.91 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C1J1K91BTD Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.79000 | $0.79 |
| 10 | $0.65400 | $6.54 |
| 25 | $0.60640 | $15.16 |
| 50 | $0.57280 | $28.64 |
| 100 | $0.54180 | $54.18 |
| 250 | $0.50464 | $126.16 |
| 500 | $0.47958 | $239.79 |
| 1,000 | $0.45701 | $457.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.41359 | $2,067.95 |
| 10,000 | $0.39841 | $3,984.10 |
| 15,000 | $0.39040 | $5,856.00 |
| 25,000 | $0.38117 | $9,529.25 |
| 35,000 | $0.37558 | $13,145.30 |
| Unit Price without GST: | $0.79000 |
|---|---|
| Unit Price with GST: | $0.86900 |

