
RQ73C1E523RBTD | |
|---|---|
DigiKey Part Number | A139789TR-ND - Tape & Reel (TR) A139789CT-ND - Cut Tape (CT) A139789DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1E523RBTD |
Description | RES 523 OHMS 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 523 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C1E523RBTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.83000 | $0.83 |
| 10 | $0.68600 | $6.86 |
| 25 | $0.63640 | $15.91 |
| 50 | $0.60140 | $30.07 |
| 100 | $0.56870 | $56.87 |
| 250 | $0.52992 | $132.48 |
| 500 | $0.50366 | $251.83 |
| 1,000 | $0.48003 | $480.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.44289 | $2,214.45 |
| Unit Price without GST: | $0.83000 |
|---|---|
| Unit Price with GST: | $0.91300 |

