
RQ73C1E1K27BTD | |
|---|---|
DigiKey Part Number | A140111TR-ND - Tape & Reel (TR) A140111CT-ND - Cut Tape (CT) A140111DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1E1K27BTD |
Description | RES 1.27 KOHMS 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.27 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C1E1K27BTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.83000 | $0.83 |
| 10 | $0.68700 | $6.87 |
| 25 | $0.63720 | $15.93 |
| 50 | $0.60220 | $30.11 |
| 100 | $0.56960 | $56.96 |
| 250 | $0.53072 | $132.68 |
| 500 | $0.50438 | $252.19 |
| 1,000 | $0.48071 | $480.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.41830 | $2,091.50 |
| 10,000 | $0.40294 | $4,029.40 |
| 15,000 | $0.39484 | $5,922.60 |
| 25,000 | $0.38550 | $9,637.50 |
| 35,000 | $0.37984 | $13,294.40 |
| Unit Price without GST: | $0.83000 |
|---|---|
| Unit Price with GST: | $0.91300 |

