
RQ73C1E15KBTD | |
|---|---|
DigiKey Part Number | A140269TR-ND - Tape & Reel (TR) A140269CT-ND - Cut Tape (CT) A140269DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1E15KBTD |
Description | RES 15 KOHMS 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C1E15KBTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.86000 | $0.86 |
| 10 | $0.71100 | $7.11 |
| 25 | $0.65920 | $16.48 |
| 50 | $0.62280 | $31.14 |
| 100 | $0.58920 | $58.92 |
| 250 | $0.54896 | $137.24 |
| 500 | $0.52184 | $260.92 |
| 1,000 | $0.49740 | $497.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.45048 | $2,252.40 |
| 10,000 | $0.43409 | $4,340.90 |
| 15,000 | $0.42545 | $6,381.75 |
| 25,000 | $0.41549 | $10,387.25 |
| 35,000 | $0.40946 | $14,331.10 |
| Unit Price without GST: | $0.86000 |
|---|---|
| Unit Price with GST: | $0.94600 |

