
RP73PF1J40K2BTDF | |
|---|---|
DigiKey Part Number | 1712-RP73PF1J40K2BTDFTR-ND - Tape & Reel (TR) 1712-RP73PF1J40K2BTDFCT-ND - Cut Tape (CT) 1712-RP73PF1J40K2BTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1J40K2BTDF |
Description | RES SMD 40.2K OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40.2 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1J40K2BTDF Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.45000 | $0.45 |
| 10 | $0.38300 | $3.83 |
| 25 | $0.35520 | $8.88 |
| 50 | $0.33540 | $16.77 |
| 100 | $0.31700 | $31.70 |
| 250 | $0.29488 | $73.72 |
| 500 | $0.27976 | $139.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.25238 | $252.38 |
| 2,000 | $0.24073 | $481.46 |
| 3,000 | $0.23450 | $703.50 |
| 5,000 | $0.22724 | $1,136.20 |
| 7,000 | $0.22281 | $1,559.67 |
| 10,000 | $0.21839 | $2,183.90 |
| Unit Price without GST: | $0.45000 |
|---|---|
| Unit Price with GST: | $0.49500 |

