
RP73PF1J3K92BTDF | |
|---|---|
DigiKey Part Number | 1712-RP73PF1J3K92BTDFTR-ND - Tape & Reel (TR) 1712-RP73PF1J3K92BTDFCT-ND - Cut Tape (CT) 1712-RP73PF1J3K92BTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1J3K92BTDF |
Description | RES SMD 3.92K OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.92 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1J3K92BTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.47000 | $0.47 |
| 10 | $0.39900 | $3.99 |
| 25 | $0.37040 | $9.26 |
| 50 | $0.34980 | $17.49 |
| 100 | $0.33070 | $33.07 |
| 250 | $0.30752 | $76.88 |
| 500 | $0.29182 | $145.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.27759 | $277.59 |
| 2,000 | $0.26486 | $529.72 |
| 3,000 | $0.25805 | $774.15 |
| 5,000 | $0.25012 | $1,250.60 |
| 7,000 | $0.24527 | $1,716.89 |
| 10,000 | $0.24045 | $2,404.50 |
| Unit Price without GST: | $0.47000 |
|---|---|
| Unit Price with GST: | $0.51700 |

