2.21 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP73PF1J2K21BTDF

DigiKey Part Number
A110141TR-ND - Tape & Reel (TR)
A110141CT-ND - Cut Tape (CT)
A110141DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP73PF1J2K21BTDF
Description
RES SMD 2.21K OHM 0.1% 1/6W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.21 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RP73PF1J2K21BTDF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±25ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0603 (1608 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Resistance
Height - Seated (Max)
0.022" (0.55mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,065
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.47000$0.47
10$0.39200$3.92
25$0.36360$9.09
50$0.34300$17.15
100$0.32430$32.43
250$0.30164$75.41
500$0.28622$143.11
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.27229$272.29
2,000$0.25979$519.58
3,000$0.25311$759.33
5,000$0.24532$1,226.60
7,000$0.24057$1,683.99
10,000$0.23584$2,358.40
Manufacturers Standard Package
Unit Price without GST:$0.47000
Unit Price with GST:$0.51700