
RP73PF1J22R1BTDF | |
|---|---|
DigiKey Part Number | A109949TR-ND - Tape & Reel (TR) A109949CT-ND - Cut Tape (CT) A109949DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1J22R1BTDF |
Description | RES SMD 22.1 OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22.1 Ohms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1J22R1BTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.44000 | $0.44 |
| 10 | $0.36900 | $3.69 |
| 25 | $0.34280 | $8.57 |
| 50 | $0.32340 | $16.17 |
| 100 | $0.30570 | $30.57 |
| 250 | $0.28432 | $71.08 |
| 500 | $0.26972 | $134.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.25652 | $256.52 |
| 2,000 | $0.24468 | $489.36 |
| 3,000 | $0.23835 | $715.05 |
| 5,000 | $0.23097 | $1,154.85 |
| 7,000 | $0.22646 | $1,585.22 |
| 10,000 | $0.22198 | $2,219.80 |
| Unit Price without GST: | $0.44000 |
|---|---|
| Unit Price with GST: | $0.48400 |

