
RP73PF1J22K1BTDF | |
|---|---|
DigiKey Part Number | A110237TR-ND - Tape & Reel (TR) A110237CT-ND - Cut Tape (CT) A110237DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1J22K1BTDF |
Description | RES SMD 22.1K OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22.1 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1J22K1BTDF Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.44000 | $0.44 |
| 10 | $0.36700 | $3.67 |
| 25 | $0.34000 | $8.50 |
| 50 | $0.32140 | $16.07 |
| 100 | $0.30370 | $30.37 |
| 250 | $0.28248 | $70.62 |
| 500 | $0.26802 | $134.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.25490 | $254.90 |
| 2,000 | $0.24315 | $486.30 |
| 3,000 | $0.23686 | $710.58 |
| 5,000 | $0.22953 | $1,147.65 |
| 7,000 | $0.22506 | $1,575.42 |
| 10,000 | $0.22060 | $2,206.00 |
| Unit Price without GST: | $0.44000 |
|---|---|
| Unit Price with GST: | $0.48400 |

