
RP73PF1J205RBTDF | |
|---|---|
DigiKey Part Number | A110042TR-ND - Tape & Reel (TR) A110042CT-ND - Cut Tape (CT) A110042DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1J205RBTDF |
Description | RES SMD 205 OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 205 Ohms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1J205RBTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.44000 | $0.44 |
| 10 | $0.36900 | $3.69 |
| 25 | $0.34200 | $8.55 |
| 50 | $0.32280 | $16.14 |
| 100 | $0.30510 | $30.51 |
| 250 | $0.28372 | $70.93 |
| 500 | $0.26916 | $134.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.25599 | $255.99 |
| 2,000 | $0.24417 | $488.34 |
| 3,000 | $0.23785 | $713.55 |
| 5,000 | $0.23049 | $1,152.45 |
| 7,000 | $0.22599 | $1,581.93 |
| 10,000 | $0.22151 | $2,215.10 |
| Unit Price without GST: | $0.44000 |
|---|---|
| Unit Price with GST: | $0.48400 |

