
RP73PF1E93K1BTDF | |
|---|---|
DigiKey Part Number | 1712-RP73PF1E93K1BTDFTR-ND - Tape & Reel (TR) 1712-RP73PF1E93K1BTDFCT-ND - Cut Tape (CT) 1712-RP73PF1E93K1BTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1E93K1BTDF |
Description | RES 93.1K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 93.1 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1E93K1BTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.31000 | $0.31 |
| 10 | $0.26600 | $2.66 |
| 25 | $0.24560 | $6.14 |
| 50 | $0.23220 | $11.61 |
| 100 | $0.21950 | $21.95 |
| 250 | $0.20392 | $50.98 |
| 500 | $0.19332 | $96.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.18367 | $183.67 |
| 2,000 | $0.17499 | $349.98 |
| 3,000 | $0.17033 | $510.99 |
| 5,000 | $0.16491 | $824.55 |
| 7,000 | $0.16159 | $1,131.13 |
| 10,000 | $0.15828 | $1,582.80 |
| Unit Price without GST: | $0.31000 |
|---|---|
| Unit Price with GST: | $0.34100 |

