
RP73PF1E64R9BTD | |
|---|---|
DigiKey Part Number | A127205TR-ND - Tape & Reel (TR) A127205CT-ND - Cut Tape (CT) A127205DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1E64R9BTD |
Description | RES 64.9 OHM 0.1% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 64.9 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1E64R9BTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.28000 | $0.28 |
| 10 | $0.23600 | $2.36 |
| 25 | $0.21960 | $5.49 |
| 50 | $0.20740 | $10.37 |
| 100 | $0.19600 | $19.60 |
| 250 | $0.18200 | $45.50 |
| 500 | $0.17250 | $86.25 |
| 1,000 | $0.16382 | $163.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.14696 | $734.80 |
| 10,000 | $0.14099 | $1,409.90 |
| 15,000 | $0.13782 | $2,067.30 |
| 25,000 | $0.13416 | $3,354.00 |
| 35,000 | $0.13194 | $4,617.90 |
| 50,000 | $0.12973 | $6,486.50 |
| Unit Price without GST: | $0.28000 |
|---|---|
| Unit Price with GST: | $0.30800 |

