
RP73PF1E5K62BTDF | |
|---|---|
DigiKey Part Number | 1712-RP73PF1E5K62BTDFTR-ND - Tape & Reel (TR) 1712-RP73PF1E5K62BTDFCT-ND - Cut Tape (CT) 1712-RP73PF1E5K62BTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1E5K62BTDF |
Description | RES 5.62K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.62 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1E5K62BTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.32000 | $0.32 |
| 10 | $0.27300 | $2.73 |
| 25 | $0.25360 | $6.34 |
| 50 | $0.23920 | $11.96 |
| 100 | $0.22600 | $22.60 |
| 250 | $0.20996 | $52.49 |
| 500 | $0.19904 | $99.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.17499 | $174.99 |
| 2,000 | $0.16668 | $333.36 |
| 3,000 | $0.16224 | $486.72 |
| 5,000 | $0.15705 | $785.25 |
| 7,000 | $0.15387 | $1,077.09 |
| 10,000 | $0.15071 | $1,507.10 |
| Unit Price without GST: | $0.32000 |
|---|---|
| Unit Price with GST: | $0.35200 |

